HoneywellAML32FBC7ADBotón pulsador
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Panel Mount Quick Connect/Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.35 | |
Automotive | No |
PPAP | No |
Alternate Contact | |
Rectangular Button | |
DPST | |
N.O. | |
10@250VAC 30VDC | |
3.31 | |
2 | |
Panel Mount | |
Quick Connect|Solder | |
4 | |
7.62 | |
Red | |
Panel | |
Straight | |
28.85 | |
18.92 | |
36 | |
30.5 | |
20.3 | |
48.45 |
Ideal for low current and low voltage circuits, this AML32FBC7AD push button switch from Honeywell will allow you to switch from connected to disconnected state. This device has a maximum current rating of 10 A @ 250VAC 30VDC. It has a DPST configuration. The AML32FBC7AD push switch has a quick connect and solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 30.5 mm long, 48.45 mm tall and 20.3 mm deep.