Trenz Electronic GmbHANALOGMAX-01Placas y kits de desarrollo lógicos programables

Full-featured Programmable Sensor Fusion Development Platform

AnalogMAX-01

Part of the AnalogMAX series of boards, the AnalogMAX-01 platform is a full-featured sensor fusion FPGA board featuring Analog Devices’ ADPD188BI integrated optical module for smoke and aerosol detection , a 3-axis micropower ADXL362 MEMS accelerometer, a ±0.25 °C accurate, 16-bit digital SPI temperature sensor (ADT7320) and the Intel® MAX® 10 FPGA. The ADPD188BI is a complete photometric system for smoke detection using optical dual-wavelength technology. The module integrates a highly efficient photometric front end, two Light Emitting Diodes (LEDs), and two PhotoDiodes (PDs). AnalogMAX-01 also features a fully calibrated, single-chip temperature sensor (0.25 °C, 16-bit), MEMS accelerometer (3-axis), and an 8 channel, 12-bit, configurable ADC/DAC/GPIO with on-chip reference.

Benefits of the AnalogMAX-01 Platform:

  •  Small form-factor, low power sensor, expandable broad: Can be used to collect a wide range of sensor data that can be combined to create higher value data.

  •  Flexible platform: Based on the programmable Intel® MAX® 10 FPGA, easily adjusts to a wide range of use cases and production needs.

  •  Rapid prototyping and product development: Rapid development and testing with an out-of-the-box experience that includes the Jupyter notebook with Python code.

  •  Quick customization services: Add new functionality, lower BOM cost, or have the complete product designed.

Block Diagram of AnalogMAX-01

Features

  •  Intel MAX 10 10M08 FPGA SoC

  •  8 MByte SDRAM

  •  8 MByte QSPI Flash memory

  •  Onboard oscillator with 3 selectable frequencies

  •  Analog Devices ADXL362 MEMS 3-axis accelerometer

  •  Analog Devices ADT7320 temperature sensor

  •  Analog Devices ADPD188BI smoke detector

  •  Analog Devices AD5592R ADC/DAC

  •  JTAG and UART over Micro USB2 connector

  •  1x6 pin header for JTAG access to FPGA SoC

  •  1x PMOD header providing 8 I/O

  •  2x 14-pin headers (2,54 mm pitch) providing I/O with 7 analog inputs as alternative function

  •  1x 3-pin header providing 2 analog inputs or 1 digital I/O

  •  8x user LEDs

  •  1x user push button

  •  5.0V single power supply with on-board voltage regulators

  •  Size: 61.5 x 25 mm

Applications

  •  Building automation

  •  Environmental monitoring

  •  Smoke Detection

Related Boards

  •   AnalogMAX-DAQ1: AnalogMAX variant with AD4003 (high accuracy, high speed and low power 18-bit SAR ADC)

  •   AnalogMAX-DAQ2: 16-Bit μModule-Based Data Acquisition

  •  AnalogMAX-DAQ3: 20-Bit, 1.8 MSPS, μModule® Data Acquisition Solution

Related Parts

  •  ADPD188BI: integrated optical module for smoke and aerosol detection

  •  ADXL362: Micropower, 3-axis, ±2 g/±4 g/±8 g digital output MEMS accelerometer

  •  ADT7320: ±0.25 °C accurate, 16-bit digital SPI temperature sensor

  •  AD5592R: 8 Channel, 12-bit, Configurable ADC/DAC with on-chip reference, SPI interface

  •  Intel® MAX® 10 FPGA: with 8K LEs in the UBGA-169 package

GET STARTED

Video

A datasheet is only available for this product at this time.