AbraconAOCJY1A-100.000MHZOscilador controlado
Oscillator VC-OCXO 100MHz ±0.05ppm (Stability) 15pF CMOS 55% 5V 4-Pin Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) | |
100 | |
100 | |
100 | |
±500ppb/Year | |
±0.05ppm | |
15 | |
55 | |
CMOS | |
4.75 | |
5.25 | |
5 | |
0 to 5.25 | |
0 | |
50 | |
Tray | |
Mounting | Through Hole |
Package Height | 7.8(Max) |
Package Width | 13.2 |
Package Length | 20.8(Max) |
PCB changed | 4 |
4 | |
Lead Shape | Through Hole |