Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.55 |
Package Length | 5.2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |