Alpha and Omega SemiconductorAOZ2023PILinear Regulators
LDO Regulator Pos 3A 8-Pin SO EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±1.5 | |
Adjustable | |
3 | |
1.3 | |
5.5 | |
0.812 | |
0.15%/V | |
1.5% | |
2000 | |
50°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 3.9 |
Package Length | 4.96 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO EP |
8 | |
Lead Shape | Gull-wing |