Alpha and Omega SemiconductorAOZ8318DISupresores ESD
ESD Suppressor Diode Array Uni-Dir 2.5V 10-Pin DFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 2.6 |
Package Length | 2.6 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |
Get protected from high voltage shocks with this diode array AOZ8318DI ESD protection device developed by Alpha & Omega Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc/±30@HBM kV. This device's maximum clamping voltage is 5 V. This ESD diode has an operating temperature range of -40 °C to 85 °C. It is made in a quad configuration.