Diodes IncorporatedAP2111SG-13Interruptores de potencia USB

Hi Side Single 5.5V 2.45A 8-Pin SO T/R

Use this high side switch AP2111SG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. Its current limit is 2.45 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB powered network switch has an operating temperature range of -35 °C to 85 °C.

A datasheet is only available for this product at this time.