Diodes IncorporatedAP22652W6-7Interruptores de potencia USB
USB Power Switch Single 5.5V 0.125A to 2.665A 6-Pin SOT-26 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Power Switch | |
1 | |
0.125 to 2.665 | |
Active Low | |
3 | |
5.5 | |
830 | |
65 | |
2.65 | |
-40 | |
85 | |
4000(Max) | |
1000(Max) | |
500 | |
500(Max) | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
6 |