C&KAP4E200TZBEBotón pulsador
Switch Push Button N.O. SPST Extended Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary | |
Extended Dome | |
SPST | |
N.O. | |
Threaded | |
0.4@32VAC | |
1000VAC | |
1000 | |
50 | |
1000000 | |
Black | |
3.54 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
5.65 | |
Internal/Terminals | |
Silicone Rubber/Epoxy | |
IP67 | |
Polybutylene Terephthalate | |
Polybutylene Terephthalate | |
Straight | |
-40 | |
105 | |
Bulk | |
M13 | |
N/A | |
17.4 | |
17.4 | |
23.99 |
This classic AP4E200TZBE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 0.4 A @ 32VAC. It has a SPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 105 °C. The AP4E200TZBE push switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 50 VDC. This product is 17.4 mm long, 23.99 mm tall and 17.4 mm deep.