Diodes IncorporatedAP7343D-30W5-7Linear Regulators
LDO Regulator Pos 3V 0.3A 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3 | |
0.3 | |
1.7 | |
5.25 | |
0.32@300mA | |
0.1%/V | |
30mV | |
0.06 | |
400 | |
179°C/W(Typ) | |
52°C/W(Typ) | |
Short Circuit Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |