Kingbright America LLCAPA3010SF4CInfrared Emitters
Infrared Emitter 880nm 1.5mW/sr Rectangular Right Angle 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
880 | |
GaAlAs | |
2x1x1 | |
1.5mW/sr | |
120 | |
1.6 | |
5 | |
50 | |
80 | |
-40 | |
85 | |
Tape and Reel | |
No | |
Rectangular | |
Right Angle | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 2 mm |
Package Length | 3 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |