Kingbright America LLCAPHHS1005LSYCK/J3-PFLED
LED Uni-Color SB. Yellow 590nm 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Yellow | |
1 | |
AlGaInP | |
Rectangular | |
0.8x0.5x0.35 | |
Colorless Non Diffused | |
Top Mount | |
20mcd | |
590 | |
590 | |
120 | |
30 | |
2 | |
2.1 | |
5 | |
75 | |
-40 | |
85 | |
No | |
SB. Yellow | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 0.5 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |
EDA / CAD Models |