29
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
29
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
APS-CR2032-220D - Autec Power Systems
Video Transcript
Autec Power Systems
APS-CR2032-220D
Baterías
Lithium Battery Coin 3V 220mAh Primary
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
RoHS Not Applicable
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
APS-CR2032-220D
Automotive
No
PPAP
No
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.22
Chemistry
Lithium Manganese Dioxide
Número de celdas
1
Termination Style
Pressure Contact
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Memory Effect
No
Sealed
No
Product Weight (g)
3
Diameter
20
Package Height
3.2
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
4 semanas
Price: