United Chemi ConAPSF160ELL271MHB5SCapacitor de polímero de aluminio

Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5.08A 20000h 105°C Bulk

If you need a device that can support a change in the load of a circuit, the APSF160ELL271MHB5S conductive polymer aluminum solid capacitor from United Chemi-con is the component you need. It can withstand a voltage of 16 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. This product's terminal pitch is 3.5 mm. Its leakage current is 864@2Min μA. The APSF160ELL271MHB5S conductive polymer aluminum solid capacitor has a radial termination style. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 11.5 mm tall with a diameter of 8 mm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    21 semanas
    • Price: $1.1880
    1. 1000+$1.1880
    2. 2000+$1.0778