Microchip TechnologyAPT30DQ120BGRectifiers
Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.31(Max) |
Package Length | 16.26(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |