Diodes IncorporatedAPX810-29SAG-7Supervisory Circuits

Processor Supervisor 2.93V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

For additional circuit stability, add Diodes Zetex's APX810-29SAG-7 microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.86 V and a maximum of 3 V.

A datasheet is only available for this product at this time.