Diodes IncorporatedAPX811-26UG-7Supervisory Circuits
Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active Low/Push-Pull | |
2.59 | |
2.63 | |
2.67 | |
2.5|3|3.3|5 | |
1.1 | |
5.5 | |
30(Typ) | |
320 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
Do your circuit's needs demand a great deal from your processor? The APX811-26UG-7 microprocessor supervisory circuit from Diodes Zetex is the perfect backup solution. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.67 V. This part has an operating temperature range of -40 °C to 85 °C.