United Chemi ConAPXA100ARA330ME60GCapacitor de polímero de aluminio
Cap Aluminum Polymer 33uF 10VDC 20%( 5 X 5.7mm) SMD 0.04 Ohm 1.27A 15000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
United Chemi-con's APXA100ARA330ME60G conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 66@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 5.7 mm tall with a diameter of 5 mm.