United Chemi ConAPXA160ARA151MJ80GCapacitor de polímero de aluminio
Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 7.7mm) SMD 0.026 Ohm 3.43A 15000h 105°C T/R
Compliant | |
3A999c. | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
150uF | |
20% | |
16VDC | |
0.026 | |
Super Low | |
3.43 | |
480@2Min | |
15000 | |
Polar | |
High Heat Resistance|Solvent Resistant | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
10.5 | |
2 | |
10 X 7.7 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
N/A | |
N/R | |
N/R | |
7.7 | |
N/R |
If you need a device that can support a change in the load of a circuit, the APXA160ARA151MJ80G conductive polymer aluminum solid capacitor from United Chemi-con is the component you need. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 7.7 mm tall with a diameter of 10 mm. Its leakage current is 480@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%.