United Chemi ConAPXA200ARA390MH70GCapacitor de polímero de aluminio
Cap Aluminum Polymer 39uF 20VDC 20%( 8 X 6.7mm) SMD 0.045 Ohm 2A 15000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The APXA200ARA390MH70G conductive polymer aluminum solid capacitor, developed by United Chemi-con, can easily handle changes to the input load of a circuit. It can withstand a voltage of 20 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 6.7 mm tall with a diameter of 8 mm. Its leakage current is 156@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.