United Chemi ConAPXA200ARA820MJ80GCapacitor de polímero de aluminio
Cap Aluminum Polymer 82uF 20VDC 20%( 10 X 7.7mm) SMD 0.04 Ohm 2.5A 15000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
"Many integrated circuits cannot handle drastic changes in input power; United Chemi-con's APXA200ARA820MJ80G conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 20 VDC. It has 2 terminals. This product is 7.7 mm tall with a diameter of 10 mm. Its leakage current is 328@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%."