United Chemi ConAPXC100ARA560ME60GCapacitor de polímero de aluminio
Cap Aluminum Polymer 56uF 10VDC 20%( 5 X 5.7mm) SMD 0.04 Ohm 1660mA 1000h 105°C T/R
Compliant | |
3A999c. | |
Obsolete | |
Automotive | No |
PPAP | No |
Thanks to United Chemi-con and their APXC100ARA560ME60G conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 5.7 mm tall with a diameter of 5 mm.