United Chemi ConAPXE100ARA471MJ80GCapacitor de polímero de aluminio
Cap Aluminum Polymer 470uF 10VDC 20%( 10 X 7.7mm) SMD 0.019 Ohm 3.8A 15000h 105°C T/R
Compliant | |
3A999c. | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Thanks to United Chemi-con and their APXE100ARA471MJ80G conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 940@2Min μA. This product is 7.7 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.