United Chemi ConAPXE160ARA221MHA0GCapacitor de polímero de aluminio
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3.89A 15000h 105°C T/R
Compliant | |
3A999c. | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Add United Chemi-con's APXE160ARA221MHA0G conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 704@2Min μA.