Conectores de Entrada/Salida
Conectores de Telecomunicaciones y teléfono
ARJ-146 - Abracon
Video Transcript
Abracon
ARJ-146
Telecomunicaciones y teléfono del conector
Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
16
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Mating Cycle (Cycles)
5000
Integrated Magnetics
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Style
Single
Product Length (mm)
16.6
Product Depth (mm)
32.6
Product Height (mm)
13.5
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4800
Quote
Manufacturer Lead Time:
10 semanas
Price:
$5.510
4800+
$5.510
5000+
$5.483
6000+
$5.456
10000+
$5.428
15000+
$5.400
20000+
$5.371
25000+
$5.343
30000+
$5.314
50000+
$5.284
100000+
$5.255