RoHS (Unión Europea) | Supplier Unconfirmed |
Estatus de pieza | Obsolete |
Código HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Modulation Technique | DSSS|OQPSK |
RAM Size (KB) | 32 |
Flash Size (KB) | 256 |
Internal Antenna Type | Chip |
Maximum Data Rate (Kbps) | 250(Typ) |
Maximum Operating Frequency (MHz) | 2400(Typ) |
Typical Sensitivity | -99dBm |
Protocol Stack | 802.15.4 |
Interface | I2C/UART |
Maximum Output Power | 10dBm |
Minimum Operating Supply Voltage (V) | 1.85 |
Maximum Operating Supply Voltage (V) | 3.8 |
Processing Unit Type | Microcontroller |
Antenna Mounting | On Board |
Application | Building Automation|Connected Home|Industrial Automation|Lighting|Others|Security and Monitoring|Smart Grid/Metering |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Package Height | 2.2 |
Package Width | 12.9 |
Package Length | 15 |