30
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
30
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
Servidores
Servidores en serie
ASB-5402-RM00-GLB - Digi International
Video Transcript
Digi International
ASB-5402-RM00-GLB
Servidores en serie
Serial to Wi-Fi Server 10Mbps/100Mbps
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A992(c)
Estatus de pieza
Obsolete
Código HTS
8517.62.00.90
Type
Serial to Wi-Fi
USB
0
UART
0
SPI
0
GPIO
0
Ethernet Connector Type
RJ-45
Ethernet Speed
10Mbps/100Mbps
Number of Ethernet Ports
2
Number of Serial Ports
4
RS232/422/485
4
RS485
0
RS232
4
RS422
0
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
5 semanas
Price:
$432.00
1+
$432.00