AbraconASDMB-10.000MHZ-LC-TOsciladores MEMS
Oscillator MEMS 10MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Clock Oscillator | |
10 | |
±50 | |
±5 (1st) | |
15 | |
55 | |
LVCMOS | |
-0.3 | |
4 | |
1.8|2.5|3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 | |
Lead Shape | No Lead |