TE ConnectivityASE22G04Interruptor corredizo
Switch Slide DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Top Slide | |
DPDT | |
0.4@20VDC | |
600Vrms | |
1000 | |
40 | |
15000 | |
Natural | |
2.79 | |
2 | |
7.62 | |
Through Hole | |
PC Pins | |
6 | |
4.07 | |
2.54 | |
Polychlorinated Terphenyl | |
Straight | |
-40 | |
80 | |
Tube | |
10.16 | |
7.36 | |
4.45 | |
10.16 | |
8.39 | |
8.31 |
EDA / CAD Models |