onsemiASM811LEUSF-TSupervisory Circuits
Processor Supervisor 4.63V 1 Active Low 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
1 | |
240(Typ) | |
Active Low | |
4.56 | |
4.63 | |
4.7 | |
1.1 to 5.5 | |
1.2 | |
5.5 | |
6(Typ) | |
320 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |