AbraconAST3TQ-10.00MHZ-1Oscilador controlado
Oscillator TCXO 10MHz ±0.3ppm (Tol) ±0.1ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
10 | |
10 | |
10 | |
±1ppm/(1st) Year | |
-150(Max)@100KHz | |
±0.3ppm | |
±0.1ppm | |
15 | |
55 | |
LVCMOS Squarewave | |
3.135 | |
3.465 | |
3.3 | |
4 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.9 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Supplier Package | SMD |
4 |