AbraconAST3TQ-V-16.384MHZ-50-COscilador controlado
Oscillator VC-TCXO 16.384MHz ±0.5ppm (Tol) ±50ppb (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD Bulk
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
16.384 | |
16.384 | |
16.384 | |
±1ppm/(1st) Year | |
±0.5ppm | |
±50ppb | |
15 | |
55 | |
LVCMOS | |
3.135 | |
3.465 | |
3.3 | |
0.5 to 2.5 | |
7 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.9 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |