AbraconAST3TQ53-V-10.000MHZ-5-SW-T5Oscilador controlado
Oscillator VC-TCXO 10MHz ±0.5ppm (Tol) ±0.05ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
10 | |
10 | |
10 | |
±1ppm/(1st) Year | |
-150(Max)@100KHz | |
±0.5ppm | |
±0.05ppm | |
10 | |
Clipped Sinewave | |
3.135 | |
3.465 | |
3.3 | |
0.5 to 2.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Supplier Package | SMD |
4 |