AbraconASTMHTE-27.000MHZ-AJ-EOsciladores MEMS
Oscillator MEMS 27MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Programmable Clock Oscillator | |
27 | |
±20 | |
15 | |
55 | |
LVCMOS | |
2.25 | |
3.63 | |
2.5|3.3 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | LCC |
Supplier Package | LLCC |
4 |