AbraconASVV-39.3216MHZ-L50-N102-TOscilador controlado
Oscillator VCXO 39.3216MHz ±50ppm (Stability) 15pF CMOS/TTL 60% 3.3V 6-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Crystal Oscillator (VCXO) | |
39.3216 | |
39.3216 | |
39.3216 | |
±3ppm/(1st) Year | |
±50ppm | |
15 | |
60 | |
CMOS|TTL | |
3.135 | |
3.465 | |
3.3 | |
0.15 to 3.15 | |
10 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
6 |