Microchip TechnologyAT24C256C-XHL-TEEPROM
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |