NKK SwitchesAT4052ABAccesorios del interruptor
Switch Access Square Cap Push Button Switch
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Square Cap | |
Push Button Switch | |
-25 | |
50 |
Thanks to the square cap AT4052AB switch accessory from NKK Switches, your system will be able to better integrate with external switches. This part has an operating temperature range of -25 °C to 50 °C.