NKK SwitchesAT4146-002Accesorios del interruptor
Switch Access Tubular Key Keylock Switch
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Use this tubular key AT4146-002 switch accessory from NKK Switches to better integrate your switches into your system. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.