NKK SwitchesAT9704-065EAccesorios del interruptor
Switch Access Socket Push Button Switch
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Socket | |
Push Button Switch |
For multiple wires on a cable, use this lcd socket AT9704-065E connector socket from NKK Switches to get a strong and tight connection. This SKT connector's 14 contacts that are made out of brass/beryllium copper. It has a straight body orientation. It has a socket type gender. AT9704-065E is housed in polybutylene terephthalate. It uses the solder termination method. This product is 23 mm long, 3.9 mm tall and 20.5 mm deep.