Microchip TechnologyATA6563-GBQW1Red de área del controlador
CAN 5Mbps Standby 5V 8-Pin VDFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | VDFN EP |
8 |
EDA / CAD Models |