Microchip TechnologyATA8401C-6AQY-66Transceptores RF
RF Transmitter ASK/FSK 3V 8-Pin TSSOP T/R
Compliant | |
5A991.g | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |