Microchip TechnologyATSAMA5D27C-D1G-CURMicroprocesador
MPU RISC 32bit 500MHz 289-Pin TFBGA T/R
Compliant | |
5A992.c | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.79 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 289 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
289 |
EDA / CAD Models |