RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 5A992c. |
Estatus de pieza | Active |
Código HTS | 8542.31.00.50 |
Automotive | No |
PPAP | No |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex A5 |
Core Architecture | ARM |
Number of CPU Cores | 1 |
Data Bus Width (bit) | 32 |
Instruction Cache Size | 32KB |
On-Chip Memory | 128KB/SRAM |
Interface Type | Ethernet/I2C/I2S/SPI/UART/USB |
Maximum Speed (MHz) | 500 |
UART | 10 |
USART | 0 |
Data Cache Size | 32KB |
USB | 2 |
Multiply Accumulate | No |
SPI | 7 |
I2C | 7 |
I2S | 2 |
CAN | 0 |
Memory Card Interface | SD/MMC |
Ethernet | 1 |
Ethernet Interface Type | MII/RMII |
Ethernet Speed | 10Mbps/100Mbps |
Minimum Operating Supply Voltage (V) | 1.62 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83(Max) |
Package Width | 16 |
Package Length | 16 |
PCB changed | 361 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 361 |