Reduced Price
Microchip TechnologyATSAMD20E14B-MUTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
SAM D20E | |
RISC | |
ARM Cortex M0+ | |
ARM | |
48 | |
48 | |
32 | |
Flash | |
16KB | |
2KB | |
Yes | |
I2C/SPI/USART | |
26 | |
6 | |
1 | |
1 | |
10 | |
12 | |
1 | |
1 | |
10 | |
4 | |
0 | |
0 | |
4 | |
4 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
1.62 | |
1.8|2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |