RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.31.00.15 |
Automotive | No |
PPAP | No |
Family Name | ATtiny |
Instruction Set Architecture | RISC |
Device Core | AVR |
Core Architecture | AVR |
Maximum CPU Frequency (MHz) | 20 |
Maximum Clock Rate (MHz) | 20 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 1KB |
RAM Size | 64B |
Programmability | Yes |
Interface Type | SPI |
Number of I/Os | 6 |
No. of Timers | 1 |
PWM | 2 |
Number of ADCs | Single |
ADC Channels | 4 |
ADC Resolution (bit) | 10 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 1 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 1 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | MLF EP |
Pin Count | 10 |