RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | NRND |
Código HTS | 8541.10.00.70 |
Automotive | Yes |
PPAP | Unknown |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 6.4 |
Maximum Clamping Voltage (V) | 9.2 |
Maximum Reverse Stand-Off Voltage (V) | 5 |
Maximum Forward Voltage (V) | 3.5 |
Peak Forward Surge Current (A) | 200 |
Maximum Peak Pulse Current (A) | 163.04 |
Maximum Reverse Leakage Current (uA) | 800 |
Test Current (mA) | 10 |
Peak Pulse Power Dissipation (W) | 1500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.33(Max) |
Package Width | 6.04(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
Pin Count | 2 |
Lead Shape | J-Lead |