Microchip TechnologyATWINC1500-MR210PB1944LAN inalámbrica 802.11
Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray
Compliant | |
5A992c. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.11 |
Package Width | 14.73 |
Package Length | 21.72 |
PCB changed | 28 |
Supplier Package | SMD Module |
28 |
EDA / CAD Models |