TXC CorporationAV-24.576MAGV-TCristales
3.2x2.5 Timing XTAL 24.576 MHz AEC-Q200 30ppm 50ppm -40 to 85C 8pF
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Crystal | |
24.576 | |
±30 | |
±50 | |
±3 | |
8 | |
60 | |
Fundamental | |
-40 | |
85 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |