IntelAV8063801116903S R0T5Microprocesador
MPU Core™ i7-3555LE Processor RISC 64bit 22nm 2.5GHz 1023-Pin FCBGA Tray
Compliant | |
5A992c. | |
Obsolete | |
AV8063801116903S R0T5 | |
Automotive | No |
PPAP | No |
Core™ i7-3555LE Processor | |
RISC | |
Core i7 | |
2 | |
64 | |
2500 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Tray | |
Mounting | Surface Mount |
Package Width | 24 |
Package Length | 31 |
PCB changed | 1023 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1023 | |
Lead Shape | Ball |
Never worry about components improperly being controlled by using this AV8063801116903S R0T5 microprocessor manufactured by Intel. 2500 MHz is its maximum speed. The component will be shipped in tray format. This device is based on the Core i7 core architecture. This is a 64 bit processor.