50% Off
Artesyn Embedded PowerAVO240-48S12-6LConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 12V 20A 240W 5-Pin 1/8-Brick
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
41 | |
48 | |
75 | |
12 | |
20 | |
240 | |
1500VDC | |
DC/DC | |
150 | |
Yes | |
12mV | |
12mV | |
94 | |
Negative | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Width | 22.9 |
Package Length | 57.9 |
PCB changed | 5 |
Supplier Package | 1/8-Brick |
5 |
Provide the ability to switch between voltages by using this step down AVO240-48S12-6L DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.